Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoV3L607Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39B2555
Product RangeV3L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $95.480 |
| 25+ | $94.250 |
| 50+ | $94.240 |
| 100+ | $94.230 |
Price for:Each
Minimum: 10
Multiple: 10
$954.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV3L607Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39B2555
Product RangeV3L Series
Microswitch Type-
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max1A
Product RangeV3L Series
Contact Voltage AC Nom125V
Operating Force Max4ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
1A
Contact Voltage AC Nom
125V
SVHC
No SVHC (07-Jul-2017)
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Screw
Product Range
V3L Series
Operating Force Max
4ozf
Technical Docs (1)
Alternatives for V3L607
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
