Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoV3L-111Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23F1790
Product RangeV3L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $44.850 |
| 10+ | $35.600 |
| 25+ | $33.650 |
| 50+ | $32.470 |
Price for:Each
Minimum: 5
Multiple: 5
$224.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV3L-111Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23F1790
Product RangeV3L Series
Microswitch TypeStandard
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max11A
Contact Voltage DC Nom250V
Product RangeV3L Series
Contact Voltage AC Nom277V
Operating Force Max4ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The V3L-111 is a single-pole double-throw (SPDT) cut-a-way Miniature Basic Switch with a roller lever actuator and screw terminations. This V3 series switch features high electrical capacity and long life. The size and shape of the switch meets design requirements in all types of applications. This switch is made up of sturdy aluminium rivet holds cover to case, water-resistant phenolic case and plunger, long life beryllium-copper spring.
- Sensitive differential as low as 0.006" maximum
- High temperature construction for use up to 316°C
Applications
Industrial
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
11A
Product Range
V3L Series
Operating Force Max
4ozf
Microswitch Actuator
Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
277V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for V3L-111
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
