Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV3-2900
Newark Part No.86C1286
Product RangeV3 Series
Microswitch Type-
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max25A
Contact Voltage DC Nom-
Product RangeV3 Series
Contact Voltage AC Nom277V
Operating Force Max225gf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
25A
Product Range
V3 Series
Operating Force Max
225gf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
277V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

