Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoV15T16-CZ300A02
Newark Part No.67X7292
Product RangeV15 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.820 |
Price for:Each
Minimum: 1200
Multiple: 1200
$4,584.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV15T16-CZ300A02
Newark Part No.67X7292
Product RangeV15 Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeV15 Series
Contact Voltage AC Nom250V
Operating Force Max2.84N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The V15T16-CZ300A02 is an Electromechanical Microswitch, designed for enhanced reliability at a great value. The switch offers a wide range of standard offerings, including a choice of actuators, electrical ratings, operating forces and SPDT circuitry and holds global approvals.
- Best suited for lower cost-of-failure applications
- Designed from 10K to 50K operations at a full load or 5M for mechanical life
- Straight lever actuator
- 6.35 x 0.80mm quick connect terminals
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
V15 Series
Operating Force Max
2.84N
Microswitch Actuator
Straight Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability