Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSSCSNBN001NDAA5
Newark Part No.48W2089
Product RangeTruStability SSC Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSSCSNBN001NDAA5
Newark Part No.48W2089
Product RangeTruStability SSC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1Inch-H2O
Operating Pressure Max1Inch-H2O
Supply Voltage Min5.05VDC
Supply Voltage Max4.95VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeAnalog
Accuracy± 0.25%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTruStability SSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1Inch-H2O
Supply Voltage Max
4.95VDC
No. of Pins
4Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-1Inch-H2O
Supply Voltage Min
5.05VDC
Sensor Case / Package
SIP
Sensor Output Type
Analog
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
TruStability SSC Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate