| Quantity | Price |
|---|---|
| 25+ | $327.060 |
| 50+ | $322.640 |
Product Information
Product Overview
The SDX series low Pressure Sensor that provide an effective solution for pressure applications that require small size plus performance. These calibrated and temperature compensated sensors give an accurate and stable output over a 0 to 50°C (32 to 122°F) temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. The products are specifically designed to measure low pressures with a range of 0 to 5-inch H²O and 0 to 10-inch H²O full scale range. The output of the bridge is ratiometric to the supply voltage and operation from any DC supply voltage up to 20Vdc is acceptable.
- Precision temperature compensation
- Calibrated zero and span
- Low noise
- High Impedance for low power applications
- Prime grade (SDXxxxyy-A)
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Medical, HVAC, Industrial
Technical Specifications
Differential
100psi
20VDC
6Pins
Dual Radial Barbless, Same Side
Air, Dry Gas
85°C
-
0psi
-
DIP
-
Through Hole
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate