Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The SD2440-003 is a Silicon NPN Phototransistor mounted in a miniature hermetically sealed glass lensed metal can (pill style) package. This package directly mounts in a double sided PC board.
- 48° Acceptance angle (nominal)
- Wide operating temperature range (-55 to 125°C)
- Ideal for direct mounting to printed circuit boards
- Wide sensitivity ranges
- Mechanically and spectrally matched to SE2460 and SE2470 infrared emitting diodes
Applications
Sensing & Instrumentation
Technical Specifications
Wavelength Typ
-
Power Consumption
125mW
Transistor Case Style
Mini-pill
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Viewing Angle
48°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
