
Product Information
Product Overview
The RV6 series Rotary Potentiometer converts rotary motion or linear displacement into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential transportation, industrial and medical applications. It is a compact rugged thick-film device that uses either conductive plastic element. Developed for potential military applications, the proprietary conductive plastic offers extensive temperature range and infinite resolution and is designed to provide precision position measurement. Devices may be automatically soldered on a PCB using the wave soldering process instead of being manually soldered, saving time and yielding consistent results. The PCB containing the soldered devices may be washed after soldering, saving time and yielding consistent results. Wide range of resistance values promotes flexibility in the applications.
- Good performance
- Wave solderable
- PCB washable
- Small package size
- Wide range of resistance values (100Ω to 5MΩ, inclusive)
Warnings
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
25kohm
Linear
± 10%
Panel Mount
1
22.23mm
-
J-Hook
38.9mm
-
120°C
1Turns
500mW
RV6 Series
3.18mm
Screwdriver Slot
-
Conductive Plastic
-
-
-40°C
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
