
Product Information
Product Overview
The RV4LAYSA504A is a Rotary Potentiometer with a conductive plastic element and solder lug terminals. This RV4 series conductive plastic industrial potentiometer comes with robust nickel-plated brass shaft and bushings. This potentiometer converts rotary motion into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential applications.
- Locking bushing
- Slotted shaft ending
- 25000 cycles Rotational life
- 312° Mechanical rotation
- -55 to 120°C Operating temperature range
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
500kohm
Linear
± 10%
Panel Mount
1
15.88mm
-
Solder Lug
30.17mm
-
120°C
1Turns
2W
RV4 Series
6.35mm
Screwdriver Slot
-
Conductive Plastic
-
-
-55°C
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
