Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | RTY090LVNAACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 47AM0668 |
| Product Range | RTY Series |
| Your Part Number |
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.540 |
| 5+ | $96.850 |
| 10+ | $94.370 |
| 25+ | $92.290 |
Price for:Each
Minimum: 1
Multiple: 1
$103.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | RTY090LVNAACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 47AM0668 |
| Product Range | RTY Series |
| Sensor Type | Hall-Effect Rotary Position Sensor |
| Output Type | Ratiometric |
| Shaft Type | D Type Flatted End |
| Contact Type | Non-Contact |
| Electrical Angle | 90° |
| Linearity | ± 1% |
| Supply Voltage | 5VDC |
| Supply Current | 20mA |
| Output Signal | 0.5V to 4.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | RTY Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Sensor Type | Hall-Effect Rotary Position Sensor |
|---|---|
| Shaft Type | D Type Flatted End |
| Electrical Angle | 90° |
| Supply Voltage | 5VDC |
| Output Signal | 0.5V to 4.5V |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (21-Jan-2025) |
| Output Type | Ratiometric |
|---|---|
| Contact Type | Non-Contact |
| Linearity | ± 1% |
| Supply Current | 20mA |
| Operating Temperature Min | -40°C |
| Product Range | RTY Series |
Alternatives for RTY090LVNAA
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
