Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoR300-F35-M14-CCopy
Newark Part No.68AK9487
Product RangeR300 Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.480 |
| 5+ | $118.150 |
| 10+ | $115.520 |
| 25+ | $113.250 |
| 50+ | $111.540 |
| 100+ | $110.210 |
Price for:Each
Minimum: 1
Multiple: 1
$128.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoR300-F35-M14-CCopy
Newark Part No.68AK9487
Product RangeR300 Series
Temperature Sensor TypeResistive Temperature Device
Measured Temperature Min-
Measured Temperature Max-
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor MountingThread Mount
Operating Temperature Min-40°C
Operating Temperature Max275°C
Product RangeR300 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Temperature Sensor Type
Resistive Temperature Device
Measured Temperature Max
-
Supply Voltage Max
-
Temperature Transmitter Output
-
Sensor Mounting
Thread Mount
Operating Temperature Max
275°C
SVHC
No SVHC (07-Jul-2017)
Measured Temperature Min
-
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
R300 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
