Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX3AF1BH150PSAAXCopy
Newark Part No.78Y6207
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeUNF
Operating Pressure Min-
Operating Pressure Max150psi
Pressure Port Size7/16"-20
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeDry Air, Hydraulic Fluids, Refrigerants
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialBrass
Operating Temperature Min-30°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Honeywell’s PX3 Series Heavy Duty Pressure Transducers use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit). The PX3 Series is fully calibrated and temperature compensated from -40°C to 125°C. Provides the most comprehensive, clear and meaningful indication of the sensor’s true measurement performance over a specified temperature range; small error promotes system uptime and efficiency.
- Total Error Band (TEB) ±1.0 %FSS
- High insulation resistance and dielectric strength
- High EMC performance
- High external freeze/thaw resistance
- Reduced current consumption
- Multiple configuration possibilities provide flexibility of use in the application with no upfront NRE or tooling charges
- Provides the tough environmental specifications needed
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
-
Pressure Port Size
7/16"-20
Supply Voltage Min
4.75VDC
Media Type
Dry Air, Hydraulic Fluids, Refrigerants
Sensor Output Type
Ratiometric
Operating Temperature Min
-30°C
Product Range
-
Pressure Port Type
UNF
Operating Pressure Max
150psi
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
Brass
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
