Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMS24658-22GCopy
Newark Part No.66K9809
Product RangeTL Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeTL Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCTo Be Advised
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Contact Configuration
SPST
Product Range
TL Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

