Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $300.040 |
Price for:Each
Minimum: 25
Multiple: 5
$7,501.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH100PGM01B
Newark Part No.28M9512
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeNPT
Operating Pressure Min-
Operating Pressure Max100psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Voltage Min9.5VDC
Supply Voltage Max30VDC
Media TypeGas, Oil, Water
Output Interface-
Sensor Output TypeAnalog
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
-
Pressure Port Size
1/4"-18
Supply Voltage Min
9.5VDC
Media Type
Gas, Oil, Water
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
-
Pressure Port Type
NPT
Operating Pressure Max
100psi
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
