Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMIPAG1XX004BAAAXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24AJ1245
Product RangeMIP Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.890 |
| 5+ | $91.960 |
| 10+ | $86.280 |
| 25+ | $79.390 |
Price for:Each
Minimum: 1
Multiple: 1
$106.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMIPAG1XX004BAAAXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24AJ1245
Product RangeMIP Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeBSPP
Operating Pressure Min-
Operating Pressure Max4bar
Pressure Port SizeG1/4
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeFluid, Water
Output Interface-
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMIP Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
-
Pressure Port Size
G1/4
Supply Voltage Min
4.75VDC
Media Type
Fluid, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
MIP Series
Pressure Port Type
BSPP
Operating Pressure Max
4bar
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
