Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMCA2711Copy
Newark Part No.23F4911
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPlunger
Contact Configuration-
Switch TerminalsScrew
Contact Current Max-
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom-
Operating Force Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
-
Contact Current Max
-
Product Range
-
Operating Force Max
-
Microswitch Actuator
Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
