Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLSQ053Copy
Newark Part No.85C9995
Product RangeHDLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,236.650 |
| 5+ | $1,159.730 |
| 10+ | $1,124.230 |
| 25+ | $1,088.730 |
| 50+ | $1,035.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1,236.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSQ053Copy
Newark Part No.85C9995
Product RangeHDLS Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPDT
Contact Current AC Max20A
Contact Voltage AC Max120V
Operating Force Max-
Product RangeHDLS Series
Contact Current DC Max2mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
20A
Operating Force Max
-
Contact Current DC Max
2mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
120V
Product Range
HDLS Series
Contact Voltage DC Max
125V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
