Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLCZ460Copy
Newark Part No.25AM9012
Product RangeLCZ Series
Your Part Number
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $273.200 |
| 5+ | $267.130 |
| 10+ | $262.700 |
| 25+ | $258.710 |
| 50+ | $255.110 |
Price for:Each
Minimum: 1
Multiple: 1
$273.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLCZ460Copy
Newark Part No.25AM9012
Product RangeLCZ Series
Supply Voltage Min4.5VDC
Supply Voltage Max26VDC
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Operating Temperature Max125°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter9.5mm
Surface Speed-
Product RangeLCZ Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
4.5VDC
Sensor Terminals
Wire Leads
Operating Temperature Max
125°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
26VDC
Operating Temperature Min
-40°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
9.5mm
Product Range
LCZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
