Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA1884-012
Newark Part No.10M5205
Technical Datasheet
Gap Width3.18mm
Aperture Width0.51mm
Forward Current If50mA
Reverse Voltage Vr3V
Forward Voltage1.6V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Gap Width
3.18mm
Forward Current If
50mA
Forward Voltage
1.6V
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Aperture Width
0.51mm
Reverse Voltage Vr
3V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
