Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA1180-002
Newark Part No.10M5200
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width6.35mm
Supply Voltage Min-
Sensing Distance12.7mm
Forward Current If60mA
Supply Voltage Max-
Sensor Case / PackageModule
Reverse Voltage Vr3V
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Collector Current IC Max30mA
Forward Voltage1.6V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingPanel / Chassis
Operating Temperature Min-55°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The HOA1180 series Reflective Sensor with an infrared emitter and phototransistor or photodarlington encased side-by-side on converging axes. The detector responds to radiation from an infrared emitter only when a reflective object passes within its field of view.
- Choice of phototransistor or photodarlington output
- Enhanced sensitivity
- 305mm (12") Minimum 28 AWG PVC insulated wire leads
- Metal can packaged components
Applications
Sensing & Instrumentation, Medical, Computers & Computer Peripherals, Metering, Automation & Process Control, Industrial
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
60mA
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
30V
Collector Current IC Max
30mA
Sensor Output Type
Phototransistor
Sensor Mounting
Panel / Chassis
Operating Temperature Max
100°C
Qualification
-
Sensing Distance / Slot Width
6.35mm
Sensing Distance
12.7mm
Supply Voltage Max
-
Reverse Voltage Vr
3V
Collector Emitter Voltage Max
30V
Forward Voltage
1.6V
IP Rating
-
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
