Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHAFUHT0050L4AXT
Newark Part No.29X1306
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Flow Rate Min
0l/min
Supply Voltage Min
3V
Product Range
-
Flow Rate Max
50l/min
Supply Voltage Max
10V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate