Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoGLLC01A1BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M2341
Product RangeGLL Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.880 |
| 5+ | $65.020 |
| 10+ | $60.720 |
| 25+ | $56.420 |
| 50+ | $53.270 |
| 100+ | $50.690 |
Price for:Each
Minimum: 1
Multiple: 1
$69.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLLC01A1BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M2341
Product RangeGLL Series
Limit Switch ActuatorSide Rotary
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max300V
Operating Force Max9.8N
Product RangeGLL Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
9.8N
Contact Current DC Max
10A
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
300V
Product Range
GLL Series
Contact Voltage DC Max
250V
Alternatives for GLLC01A1B
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
