Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoGLLA01A2BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74M2137
Product RangeGLL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.310 |
| 5+ | $48.380 |
| 10+ | $44.920 |
| 25+ | $42.060 |
| 50+ | $41.050 |
Price for:Each
Minimum: 1
Multiple: 1
$49.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLLA01A2BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74M2137
Product RangeGLL Series
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max300V
Operating Force Max12N
Product RangeGLL Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
12N
Contact Current DC Max
10A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
300V
Product Range
GLL Series
Contact Voltage DC Max
250V
Alternatives for GLLA01A2B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
