Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoGLEB01A2BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06WX3578
Product RangeGLE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $270.190 |
| 5+ | $258.290 |
| 10+ | $252.340 |
| 25+ | $227.340 |
| 50+ | $210.680 |
| 100+ | $199.970 |
Price for:Each
Minimum: 1
Multiple: 1
$270.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLEB01A2BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06WX3578
Product RangeGLE Series
Limit Switch ActuatorSide Rotary
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max300V
Operating Force Max-
Product RangeGLE Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
10A
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
300V
Product Range
GLE Series
Contact Voltage DC Max
250V
Alternatives for GLEB01A2B
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
