
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $91.060 |
| 25+ | $84.550 |
| 50+ | $79.780 |
| 100+ | $75.880 |
Product Information
Product Overview
The GLDA01B is a 1NO/1NC SPDT snap-action Global Limit Switch with top pin plunger actuator. This GLS series MICRO SWITCH™ durable and reliable limit switch is suitable for transportation equipment and other applications requiring an environmentally sealed (IP and NEMA) switch. The compact housing is often ideal for equipment where space is at a premium. The direct-opening, normally closed contacts are designed for safety-related applications. It is suitable for machine tools, material handling equipment, textile machinery, construction machinery and equipment.
- Plastic miniature body for indoor and outdoor applications
- Heads can be positioned at 90° increments for design flexibility
- Large existing install base and channel allows for quick delivery worldwide
- Silver contacts for power switching
- Normally closed contacts are positive opening
- Easy to install
- Sealed to IP66 and NEMA/UL 1, 4, 12 and 13
- Meets EN50047 mounting standards and EN/IEC electrical standards for world-wide use
- 0.5"-14NPT Conduit
Applications
Automotive, Commercial, Industrial, Maintenance & Repair
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Top Plunger
10A
16N
10A
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
600V
GLD Series
250V
Technical Docs (1)
Alternatives for GLDA01B
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
