Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGLCA05A1ACopy
Newark Part No.40T1470
Product RangeGLC Series
Your Part Number
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLCA05A1ACopy
Newark Part No.40T1470
Product RangeGLC Series
Technical Datasheet
Limit Switch ActuatorSide Rotary Roller
Contact ConfigurationDPST-NO
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max0.11N-m
Product RangeGLC Series
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary Roller
Contact Current AC Max
6A
Operating Force Max
0.11N-m
Contact Current DC Max
550mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPST-NO
Contact Voltage AC Max
120V
Product Range
GLC Series
Contact Voltage DC Max
125V
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
