Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoGLAC20A1BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06WX3558
Product RangeGLA Series
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $350.670 |
| 5+ | $342.760 |
| 10+ | $336.490 |
Price for:Each
Minimum: 1
Multiple: 1
$350.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLAC20A1BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06WX3558
Product RangeGLA Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationDPDT
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max0.33N
Product RangeGLA Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
0.33N
Contact Current DC Max
10A
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
DPDT
Contact Voltage AC Max
600V
Product Range
GLA Series
Contact Voltage DC Max
250V
Technical Docs (2)
Alternatives for GLAC20A1B
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
