Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoFPG1AP,1AJ,2N,5C,6QCopy
Newark Part No.67W2922
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFPG1AP,1AJ,2N,5C,6QCopy
Newark Part No.67W2922
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeUNF Female
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating28VDC
Operating Pressure Max1psi
Port Style7/16" - 20 UNF
Pressure Port Size7/16"-20
Supply Current24mA
Transducer Connection / TerminationCable
Supply Voltage Min9V
Supply Voltage Max28V
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-29°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Current
Operating Pressure Min
0psi
Operating Pressure Max
1psi
Pressure Port Size
7/16"-20
Transducer Connection / Termination
Cable
Supply Voltage Max
28V
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
UNF Female
Pressure Measurement Type
Gauge
Voltage Rating
28VDC
Port Style
7/16" - 20 UNF
Supply Current
24mA
Supply Voltage Min
9V
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-29°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
