Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $719.050 |
| 10+ | $666.180 |
| 25+ | $602.730 |
| 100+ | $581.580 |
Price for:Each
Minimum: 5
Multiple: 5
$3,595.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoEX-Q171Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.88W3269
Product RangeEX Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max480V
Operating Force Max13.34N
Contact Current DC Max500mA
Contact Voltage DC Max125V
Product RangeEX Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
15A
Operating Force Max
13.34N
Contact Voltage DC Max
125V
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Contact Current DC Max
500mA
Product Range
EX Series
Technical Docs (1)
Alternatives for EX-Q171
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

