
| Quantity | Price |
|---|---|
| 5+ | $417.130 |
| 10+ | $407.590 |
Product Information
Product Overview
The DTF2-2RN2-RH is a double-pole double-throw (DPDT) compact Limit Switch with an adjustable roller top roller arm actuator and 2NC 2NO snap action contacts. This BAF/DTF series medium-duty enclosed switch comes with an aluminum die-cast housing and supports 0.5-inch - 14NPT conduit termination. This elastomer boot on sealed actuator version protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated "right" or "left," when looking at the nameplate.
- Cover seal, captive cover screws
- -32 to 71°C Operating temperature range
Applications
Industrial, Automotive
Technical Specifications
Top Roller Arm
10A
11.1N
300mA
No SVHC (07-Jul-2017)
DPDT
250V
DTF Series
250V
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
