Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoDTE6-2RQ
Newark Part No.23F5067
Product RangeE6 Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationDPDT
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max40ozf
Product RangeE6 Series
Contact Current DC Max300mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
10A
Operating Force Max
40ozf
Contact Current DC Max
300mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
250V
Product Range
E6 Series
Contact Voltage DC Max
125V
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate