Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoCSNV700N-355Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67AK0711
Product RangeCSNV700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.210 |
| 10+ | $98.490 |
| 25+ | $92.720 |
| 50+ | $89.840 |
| 100+ | $86.960 |
Price for:Each
Minimum: 1
Multiple: 1
$105.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNV700N-355Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67AK0711
Product RangeCSNV700 Series
Sensor Output TypeCAN
Supply Voltage Range7V to 18V
Supply Voltage Range7V to 18V
Measured CurrentDC
Accuracy± 0.5%
Current Sensor TechnologyFlux Gate
Primary Current700A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCSNV700 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
CAN
Supply Voltage Range
7V to 18V
Accuracy
± 0.5%
Primary Current
700A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Range
7V to 18V
Measured Current
DC
Current Sensor Technology
Flux Gate
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CSNV700 Series
Alternatives for CSNV700N-355
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
