Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoCSNV500M-154Copy
Newark Part No.89AK3098
Product RangeCSNV500 Series
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.020 |
| 5+ | $103.490 |
| 10+ | $101.220 |
| 25+ | $90.770 |
| 50+ | $84.370 |
| 100+ | $80.400 |
| 250+ | $75.930 |
Price for:Each
Minimum: 1
Multiple: 1
$108.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNV500M-154Copy
Newark Part No.89AK3098
Product RangeCSNV500 Series
Sensor Output TypeCAN
Supply Voltage Range7V to 18V
Supply Voltage Range7V to 18V
Measured CurrentDC
Accuracy± 0.5%
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current-500A to 500A
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCSNV500 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
CAN
Supply Voltage Range
7V to 18V
Accuracy
± 0.5%
Primary Current
-500A to 500A
Operating Temperature Min
-40°C
Product Range
CSNV500 Series
Supply Voltage Range
7V to 18V
Measured Current
DC
Current Sensor Technology
Closed Loop, Hall Effect
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
