Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoCSNS230-800Copy
Newark Part No.87W9181
Product RangeCSN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNS230-800Copy
Newark Part No.87W9181
Product RangeCSN Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 12V DC to ± 18V DC
Measured CurrentAC / DC / Impulse
Accuracy± 0.5%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current-320A to 320A, -600A to 600A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCSN Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Current
Measured Current
AC / DC / Impulse
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CSN Series
Supply Voltage Range
± 12V DC to ± 18V DC
Accuracy
± 0.5%
Primary Current
-320A to 320A, -600A to 600A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
