Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLH3A45Copy
Newark Part No.38B4689
Sensor Output TypeOpen Loop
Supply Voltage Range4.5V DC to 10.5V DC
Measured CurrentDC
Accuracy-
Current Sensor Technology-
Primary Current-45A to 45A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Open Loop
Measured Current
DC
Current Sensor Technology
-
Secondary Signal Type
-
Operating Temperature Min
-25°C
Product Range
-
Supply Voltage Range
4.5V DC to 10.5V DC
Accuracy
-
Primary Current
-45A to 45A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
