Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $449.860 |
| 5+ | $422.270 |
| 10+ | $409.540 |
| 25+ | $396.810 |
| 50+ | $377.710 |
Price for:Each
Minimum: 1
Multiple: 1
$449.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoC1N-2654-40DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN5543
Product Range4 Series
Gas TypeHydrocarbon
Particle Count Max-
Accuracy± 5%
Sampling MethodNon-dispersive Infrared (NDIR)
Product Range4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Hydrocarbon
Accuracy
± 5%
Product Range
4 Series
Particle Count Max
-
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1N-2654-40D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

