Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZLN-LH
Newark Part No.23F4313
Product RangeLN Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch Terminals-
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeLN Series
Contact Voltage AC Nom480V
Operating Force Max22.2N
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
LN Series
Operating Force Max
22.2N
Microswitch Actuator
Plunger
Switch Terminals
-
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
480V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

