Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BAS6C-X00Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 67AK7192 |
| Product Range | BAS Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.690 |
| 5+ | $64.800 |
| 10+ | $63.900 |
| 25+ | $61.190 |
| 50+ | $60.310 |
Price for:Each
Minimum: 1
Multiple: 1
$65.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BAS6C-X00Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 67AK7192 |
| Product Range | BAS Series |
| Sensing Method | Light Scattering |
| Particle Type | Debris, Liquid, Smoke |
| Sensor Output Type | CAN |
| Supply Voltage | 12VDC |
| Sensor Mounting | Flange |
| Product Range | BAS Series |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Sensing Method | Light Scattering |
|---|---|
| Sensor Output Type | CAN |
| Sensor Mounting | Flange |
| SVHC | No SVHC (07-Jul-2017) |
| Particle Type | Debris, Liquid, Smoke |
|---|---|
| Supply Voltage | 12VDC |
| Product Range | BAS Series |
Alternatives for BAS6C-X00
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
