Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAWM3300VCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61M4874
Product RangeAWM3000 Series
Your Part Number
469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $412.900 |
| 5+ | $385.740 |
| 10+ | $364.010 |
| 25+ | $340.460 |
| 50+ | $322.350 |
| 100+ | $306.060 |
Price for:Each
Minimum: 1
Multiple: 1
$412.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM3300VCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61M4874
Product RangeAWM3000 Series
Sensor TypeMass Airflow Sensor
Flow Rate Min-
Flow Rate Max1l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min8V
Supply Voltage Max15V
Accuracy-
Sensor Output TypeVoltage
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size5.1mm
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAWM3000 Series
SVHCNo SVHC (07-Jul-2017)
Pressure Max25psi
Supply Voltage DC Max15V
Supply Voltage DC Min8V
Technical Specifications
Sensor Type
Mass Airflow Sensor
Flow Rate Max
1l/min
Operating Pressure Max
-
Supply Voltage Max
15V
Sensor Output Type
Voltage
Process Connection Size
-
Pipe Size
5.1mm
Operating Temperature Min
-25°C
Product Range
AWM3000 Series
Pressure Max
25psi
Supply Voltage DC Min
8V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
8V
Accuracy
-
Media Type
Air
Process Connection Type
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
15V
Alternatives for AWM3300V
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
