Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML23EBA2AA05Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.01C0835
Product RangeAML23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 50+ | $69.900 |
Price for:Each
Minimum: 50
Multiple: 50
$3,495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML23EBA2AA05Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.01C0835
Product RangeAML23 Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeAML23 Series
Switch Mounting-
Contact Current Max3A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom24V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
24V
Contact Configuration
SPDT
Product Range
AML23 Series
Contact Current Max
3A
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
