
| Quantity | Price |
|---|---|
| 1+ | $170.930 |
Product Information
Product Overview
The 924CE1T3A is a 1NC/1NO SPDT MBB slow-action miniature safety Electromechanical Switch with top pin plunger actuator and 3ft cable. The 924CE series of miniature electromechanical safety switch is designed with a rugged metal housing. This series features positive opening normally closed contacts to EN/IEC 60947-5-1-3 specifications. Due to their small size and positive opening normally closed contact, the 924CE series provides a safety solution for applications where the size of other products could be prohibitive on the machinery. This MICRO SWITCH™ miniature switch is environmentally sealed to IP66 for demanding environments on indoor or outdoor machinery. In addition, the 924CE series has been evaluated for safety functions up to a safety integrity level (SIL) of SIL3 when evaluated to the requirements of IEC 61508- 2:2010.
- Epoxy coated die-cast zinc housing
- Side exit cable or connector
- Compact metal housing epoxy encapsulated with the common 25.4mm centre-to-centre mounting
- Positive opening operation of normally closed contacts to EN/IEC 60947-5-1-3 specification
- Designed and agency evaluated for safety functions up to a SIL3 level
- Can be gang mounted for multiple-pole capability
Applications
Industrial, Logistics
Technical Specifications
Pin Plunger
10A
22.5N
-
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
250V
924CE Series
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
