Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No76575-00000040-01
Newark Part No.18T0849
Product Range5000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 50+ | $91.620 |
| 100+ | $87.310 |
Price for:Each
Minimum: 50
Multiple: 50
$4,581.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No76575-00000040-01
Newark Part No.18T0849
Product Range5000 Series
Technical Datasheet
Pressure Type-
Sensor Output TypeSPST-NO
Pressure Port TypeNPT Male
Operating Pressure Min3.1psi
Pressure Measurement Type-
Operating Pressure Max7psi
Voltage Rating-
Port Style1/8" - 27 NPT
Pressure Port Size1/8"-27
Transducer Connection / TerminationScrew
Supply Current-
Supply Voltage Min-
Supply Voltage Max-
Media TypeFluid, Pressure
Output Interface-
Sensor Output Type-
Housing MaterialStainless Steel
Operating Temperature Min-40°F
Operating Temperature Max250°F
Product Range5000 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
76575-00000040-01 is a 5000 series pressure switch with standard terminal. It is specifically designed to stand up to extended duty applications. This switch is factory set but capable of field adjustment. It features a polyimide film diaphragm for compatibility with a wide variety of fluids. Among the outstanding design benefits are its durable construction, compact size, and enhanced set point integrity.
- Single circuit, 2 terminals
- 3.1-7PSI contact setting
- Direct action blade contact type, #8-32 screw terminal
- Silver alloy, gold plated contacts, plated steel base, glass reinforced polyester cover
- SPST-N.O.circuitry
- Temperature range from -40°F to + 250°F
- 1/8 -27 NPT male thread connector
Technical Specifications
Pressure Type
-
Pressure Port Type
NPT Male
Pressure Measurement Type
-
Voltage Rating
-
Pressure Port Size
1/8"-27
Supply Current
-
Supply Voltage Max
-
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
250°F
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
SPST-NO
Operating Pressure Min
3.1psi
Operating Pressure Max
7psi
Port Style
1/8" - 27 NPT
Transducer Connection / Termination
Screw
Supply Voltage Min
-
Media Type
Fluid, Pressure
Sensor Output Type
-
Operating Temperature Min
-40°F
Product Range
5000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability