Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No647WHICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK1164
Product RangeMK Logic Plus
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.020 |
| 5+ | $24.870 |
| 10+ | $23.490 |
| 25+ | $22.270 |
| 50+ | $21.820 |
| 100+ | $21.380 |
| 250+ | $20.930 |
Price for:Each
Minimum: 1
Multiple: 1
$26.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No647WHICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK1164
Product RangeMK Logic Plus
Current Rating13A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC-
Product RangeMK Logic Plus
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Current Rating
13A
Connector Body Material
-
Product Range
MK Logic Plus
Connector Colour
White
Voltage Rating VAC
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
