Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $892.720 |
| 2+ | $856.040 |
Price for:Each
Minimum: 1
Multiple: 1
$892.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 622EN1-6Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 46AM3336 |
| Product Range | EN Series |
| Limit Switch Actuator | Top Roller Plunger |
| Contact Configuration | DPDT |
| Contact Current AC Max | 24A |
| Contact Voltage AC Max | - |
| Operating Force Max | 53.38N |
| Product Range | EN Series |
| Contact Current DC Max | 7A |
| Contact Voltage DC Max | 28V |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Limit Switch Actuator | Top Roller Plunger |
|---|---|
| Contact Current AC Max | 24A |
| Operating Force Max | 53.38N |
| Contact Current DC Max | 7A |
| SVHC | No SVHC (27-Jun-2024) |
| Contact Configuration | DPDT |
|---|---|
| Contact Voltage AC Max | - |
| Product Range | EN Series |
| Contact Voltage DC Max | 28V |
Alternatives for 622EN1-6
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

