Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $840.990 |
| 2+ | $806.430 |
Price for:Each
Minimum: 1
Multiple: 1
$840.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 602EN1-6Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 20AM0535 |
| Product Range | EN Series |
| Limit Switch Actuator | Top Plunger |
| Contact Configuration | DPDT |
| Contact Current AC Max | 24A |
| Contact Voltage AC Max | 460V |
| Operating Force Max | 53.38N |
| Product Range | EN Series |
| Contact Current DC Max | 7A |
| Contact Voltage DC Max | 28V |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Limit Switch Actuator | Top Plunger |
|---|---|
| Contact Current AC Max | 24A |
| Operating Force Max | 53.38N |
| Contact Current DC Max | 7A |
| SVHC | No SVHC (27-Jun-2024) |
| Contact Configuration | DPDT |
|---|---|
| Contact Voltage AC Max | 460V |
| Product Range | EN Series |
| Contact Voltage DC Max | 28V |
Alternatives for 602EN1-6
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

