
Product Information
Product Overview
The 53C31500 is a Rotary Potentiometer with a conductive plastic element and solder lug terminals. The 53 series industrial potentiometer is an economical potentiometer made with a rugged construction. It offers a 2W power rating. It is available in a special construction that accepts a rotary switch (purchased separately). This potentiometer comes with robust nickel-plated brass shaft and bushings. It features linear taper and converts rotary motion or linear displacement into a change of resistance, supplying a smooth transition of voltage or current levels. Offers extensive temperature range and infinite resolution. It is designed to provide precision position measurement.
- Standard bushing
- Slotted shaft ending
- 25000 cycles Rotational life
- 312° Mechanical rotation
- -55 to 120°C Operating temperature range
Technical Specifications
1.5kohm
Linear
± 10%
Panel Mount
1
22.23mm
-
Solder Lug
36.53mm
-
120°C
1Turns
2W
53C Series
6.35mm
Screwdriver Slot
-
Conductive Plastic
-
-
-55°C
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
