Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,710.200 |
| 5+ | $2,633.330 |
| 10+ | $2,580.660 |
| 25+ | $2,528.000 |
| 50+ | $2,475.330 |
| 10000+ | $2,422.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2,710.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No51ML1-E1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23F2209
Product RangeML Series
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPDT
Contact Current AC Max20A
Contact Voltage AC Max480V
Operating Force Max3lbf
Product RangeML Series
Contact Current DC Max500mA
Contact Voltage DC Max230V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 51ML1-E1 is a single-pole double-throw (SPDT) Limit Switch with a nylon roller lever. This switch features fillister head screw and washer retained to housing.
- 12° Maximum pretravel
- 4° Maximum differential travel
- 60° Minimum overtravel
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
20A
Operating Force Max
3lbf
Contact Current DC Max
500mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
ML Series
Contact Voltage DC Max
230V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

