
Product Information
Product Overview
The 381 series Rotary Potentiometer converts rotary motion or linear displacement into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential transportation, industrial and medical applications. It is a compact rugged thick-film device that uses either conductive plastic element. Developed for potential military applications, the proprietary conductive plastic offers extensive temperature range and infinite resolution and is designed to provide precision position measurement.
- Solder lug terminals
- Metal case and nickel-plated brass shaft and bushings
- Locking-style bushing, rotary switch or dual section options available
- Linear taper
- Robust construction in an industrial package
Warnings
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
10kohm
Linear
± 10%
-
1
19.05mm
-
Solder Lug
28.97mm
-
120°C
1Turns
1W
381 Series
3.18mm
Screwdriver Slot
-
Conductive Plastic
-
-
-40°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
