
Product Information
Product Overview
The 380C3-50K is a 50kΩ 2W 1-turn 1-gang panel-mounting Rotary Potentiometer with screwdriver slot adjustment and linear track taper. The potentiometer converts rotary motion into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential applications. This plastic potentiometer offers low contact resistance variation and a long rotational life.
- Unassembled mounting hardware
- Tapers creates flexibility in output signal profile
- 100000-cycle Rotational life
- -55 to 120°C Operating temperature range
Warnings
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
50kohm
Linear
± 10%
Panel Mount
1
22.23mm
-
Solder Lug
36.53mm
-
120°C
1Turns
1W
380 Series
6.35mm
Screwdriver Slot
-
Conductive Plastic
-
-
-40°C
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
