Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $44.420 |
Price for:Each
Minimum: 200
Multiple: 100
$8,884.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No3455RC 01000244Copy
Newark Part No.02N5426
Technical Datasheet
Switching Temperature16°C
Reset Temperature32°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC / 15A, 240VAC / 10A
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switching Temperature
16°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
-
Reset Temperature
32°C
Sensor Terminals
Quick Connect
Contact Rating
120VAC / 15A, 240VAC / 10A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
